TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 476-649
- Distrelec Article No.:
- 304-48-919
- Mfr. Part No.:
- 5205858-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
€204.29
(exc. VAT)
€251.28
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.29 | €29.184 |
*price indicative
- RS Stock No.:
- 476-649
- Distrelec Article No.:
- 304-48-919
- Mfr. Part No.:
- 5205858-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Polybutylene Terephthalate, Glass Filled Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant | |
| Series | AMPLIMITE HDP | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Polybutylene Terephthalate, Glass Filled Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant | ||
Series AMPLIMITE HDP | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board Connector, with Solder Male
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
