TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
- RS Stock No.:
- 678-463
- Mfr. Part No.:
- 8-106507-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-463
- Mfr. Part No.:
- 8-106507-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | #4-40 UNC Screw | |
| Housing Material | Glass Filled Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HDP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware #4-40 UNC Screw | ||
Housing Material Glass Filled Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HDP | ||
- COO (Country of Origin):
- US
The TE Connectivity D-shaped receptacle connector designed for cable-to-board applications. It includes a full metal Shell and female screwlock mechanism for secure mating and EMI shielding. Gold-flash-plated mating contacts and a robust thermoplastic housing ensure reliable signal transmission and mechanical durability. The connector offers flexibility for PCB integration.
Supports through hole soldering
UL 94V 0 flammability rating
Right angle orientation
Related links
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Mounting Screw Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity Amplimite 9 Way Right Angle Board D Sub Standard Connector Female, with #4-40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
