TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 478-536
- Distrelec Article No.:
- 304-48-772
- Mfr. Part No.:
- 205164-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€328.48
(exc. VAT)
€404.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €328.48 | €21.899 |
*price indicative
- RS Stock No.:
- 478-536
- Distrelec Article No.:
- 304-48-772
- Mfr. Part No.:
- 205164-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA Certificate | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA Certificate | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Robust plug is designed for seamless cable-to-cable connections in panel mount applications. Featuring a compact 15-position configuration, it ensures reliable transmission for wire and cable signals. Engineered with steel front shell material and cadmium plating, this connector stands up to the rigours of various environments. The unique size 20 contact design allows for optimal current handling up to 7.5 A, making it suitable for versatile applications. Its specifications meet high operational standards, ensuring durability and performance in demanding scenarios.
Robust construction enhances durability in demanding applications
Compact design contributes to effective space management
Operational temperature range supports diverse environmental conditions
Crimp termination method simplifies installation and maintenance
Seamless cable-to-cable connectivity enhances signal integrity
Stainless steel material provides superior mating retention
Panel mount design allows for flexible installation options
Compatible with multiple TE products for versatile system design
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
