TE Connectivity 3-158 51 Way Horizontal Board D-Sub Connector, with Screw Female
- RS Stock No.:
- 481-368
- Distrelec Article No.:
- 303-25-462
- Mfr. Part No.:
- 3-1589680-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€797.18
(exc. VAT)
€980.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.18 |
*price indicative
- RS Stock No.:
- 481-368
- Distrelec Article No.:
- 303-25-462
- Mfr. Part No.:
- 3-1589680-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 51 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Horizontal | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| Mounting Hardware | Screw | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not, EU RoHS Directive 2011/65/EU Not | |
| Series | 3-158 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 51 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Horizontal | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
Mounting Hardware Screw | ||
Housing Material Aluminium | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not, EU RoHS Directive 2011/65/EU Not | ||
Series 3-158 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is specifically designed for printed circuit board applications, providing a reliable and efficient solution for your electronic connectivity needs. Constructed to accommodate 51 positions, this board mount connector excels in environments with extreme temperature ranges from -65 to 125 °C, ensuring optimal performance in diverse conditions. Its micro miniature and Nano miniature design allows for compact assembly, making it suitable for space-constrained applications. With a thoughtful approach to user needs, this connector features horizontal PCB mount orientation and secured installation via screw mounting hardware, facilitating seamless integration into your projects. Its robust aluminum housing guarantees durability, while the solder-through hole termination method ensures a secure electrical connection. Ideal for demanding environments, this connector promises dependability and longevity.
Designed for printed circuit board integration in space-sensitive applications
Accommodates up to 51 contact positions for versatile connectivity
Operates effectively within a broad temperature range of -65 to 125 °C
Features a compact and lightweight micro miniature configuration
Horizontal PCB mounting enhances installation flexibility
Related links
- TE Connectivity STM 51 Way Horizontal Horizontal Rectangular Connector, with Screw Female
- TE Connectivity 3-139 9 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- 3M, 3E106 6 Way Horizontal Board I/O Firewire Connector Male
- TE Connectivity 16586 15 Way Horizontal 2.29 mm Pitch Panel Mount D-Sub Connector, with Jack Screw Female
- TE Connectivity 3-139 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 3-139 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
