TE Connectivity HD20 37 Way Vertical 2.74 mm Pitch Board D-Sub Connector Male
- RS Stock No.:
- 482-361
- Distrelec Article No.:
- 304-50-028
- Mfr. Part No.:
- 5208009-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 14 units)*
€239.60
(exc. VAT)
€294.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €239.60 | €17.114 |
*price indicative
- RS Stock No.:
- 482-361
- Distrelec Article No.:
- 304-50-028
- Mfr. Part No.:
- 5208009-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash | |
| Series | HD20 | |
| Contact Material | Brass | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash | ||
Series HD20 | ||
Contact Material Brass | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug 37P Vert is a robust and versatile connector designed for demanding applications. This plug assembly features a vertical orientation with a shell size of 4, perfect for efficient board-to-board connections in space-constrained environments. Engineered for durability, it guarantees reliable performance across a broad temperature range, making it suitable for various industrial applications. The combination of quality materials and precise engineering ensures optimum conductivity and durability, providing peace of mind for engineers and technicians alike. With a focus on innovation, this product streamlines connections and enhances the reliability of your electronic systems, ensuring that your devices operate seamlessly and effectively.
Nickel underplating and gold flash mating area plating ensure superior conductivity
Compatible with through-hole solder termination for secure PCB attachment
Achieves a broad operating temperature range, from -55 to 105 °C, for versatile application
Developed with a standard connector profile for easy integration into existing designs
Features a PCB contact termination area plated in tin for resistance against corrosion
Includes mounting hole retention type for secure and stable mounting on PCB
Compliant with EU directives, ensuring adherence to safety and environmental standards
Related links
- TE Connectivity HD20 37 Way Vertical Board D-Sub Connector Female
- TE Connectivity HD20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HDP 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole
- TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
