TE Connectivity 2045 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-685
- Distrelec Article No.:
- 304-49-587
- Mfr. Part No.:
- 204509-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
€221.42
(exc. VAT)
€272.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €221.42 | €44.284 |
*price indicative
- RS Stock No.:
- 504-685
- Distrelec Article No.:
- 304-49-587
- Mfr. Part No.:
- 204509-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Screw Hole | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | 2045 | |
| Contact Size | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Screw Hole | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series 2045 | ||
Contact Size 5 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug offers seamless integration for high-performance applications, ensuring unparalleled connectivity in a compact design. Engineered with precision, this plug is ideal for environments that demand reliability and efficiency. Its robust construction guarantees durability under various conditions, making it a preferred choice for professionals seeking dependable solutions. The innovative design facilitates swift installation, minimising downtime while maximising productivity. This product epitomises excellence in performance and reliability, meeting the high standards required in modern electronic configurations.
Optimised for enhanced signal integrity and minimal loss
Designed to withstand challenging environmental conditions
User-friendly installation process accelerates setup time
Robust materials ensure longevity and robust performance
Meets stringent compliance standards for safety and reliability
Related links
- TE Connectivity 2045 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 2165 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
