TE Connectivity 2045 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-686
- Distrelec Article No.:
- 304-49-588
- Mfr. Part No.:
- 204525-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€262.88
(exc. VAT)
€323.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.88 | €52.576 |
*price indicative
- RS Stock No.:
- 504-686
- Distrelec Article No.:
- 304-49-588
- Mfr. Part No.:
- 204525-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | AMPLIMITE | |
| Mounting Hardware | Screw Hole | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Male | |
| Standards/Approvals | Mil-Spec: (M24308/4-329F) | |
| Series | 2045 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D AMPLIMITE | ||
Mounting Hardware Screw Hole | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Male | ||
Standards/Approvals Mil-Spec: (M24308/4-329F) | ||
Series 2045 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Advanced plug connector is engineered for superior reliability and performance in demanding applications. Designed with precision and built to meet the highest military specifications, it ensures optimal connectivity in various environments. The unique construction features robust materials that withstand harsh conditions, making it an ideal choice for critical operations. With a compact design and exceptional solder process capability, this product guarantees seamless integration into your existing systems. Its compliance with stringent regulatory standards highlights the commitment to safety and environmental responsibility, ensuring peace of mind in every installation.
Engineered to meet military specifications for enhanced durability
Compact design allows for easy installation in restricted spaces
Solder process capability facilitates high-temperature applications
Constructed with materials that provide superior resistance to environmental factors
Offers a safe usage statement, promoting responsible handling and disposal
Documented product compliance ensures alignment with regulatory standards
Related links
- TE Connectivity 2045 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 2165 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
