TE Connectivity 2165 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 467-550
- Distrelec Article No.:
- 304-49-675
- Mfr. Part No.:
- 216595-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-550
- Distrelec Article No.:
- 304-49-675
- Mfr. Part No.:
- 216595-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 2165 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Screw Hole | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 2165 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Connector stands as a hallmark of robust engineering designed to enhance connectivity solutions across various applications. Constructed with precision, it caters to intricate requirements while ensuring optimal performance in challenging environments. With a commitment to compliance and sustainability, this component adheres to stringent directives such as RoHS and REACH, showcasing its reliability and modern manufacturing standards. Ideal for professionals seeking dependable connections, the HD.MIXED series promises both versatility and resilience, making it a suitable choice for diverse electronic systems. Embrace enhanced functionality without compromising on safety and environmental values, as this product integrates seamlessly into existing systems, delivering superior results every time.
Designed to meet the rigorous demands of contemporary electronic applications
Compliant with EU RoHS and REACH regulations for peace of mind
Offers exceptional durability and performance even in harsh conditions
Facilitates seamless integration with a variety of systems
Supports high-frequency signals while maintaining signal integrity
Related links
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 2045 Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
