TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-859
- Distrelec Article No.:
- 304-49-655
- Mfr. Part No.:
- 212498-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-859
- Distrelec Article No.:
- 304-49-655
- Mfr. Part No.:
- 212498-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 32A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 32A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector is a highly versatile solution designed for efficient power and signal transmission in various applications. Built to facilitate reliable connections, the product features a robust panel mount design, enabling seamless installation in diverse environments. With a 9-position configuration, it offers flexibility to accommodate both power and signal connections within a single compact interface. Crafted from durable materials, the connector ensures longevity and stability, even in challenging conditions. Its compatibility with multiple contact sizes enhances adaptability, making it a prime choice for both professional and industrial settings. Whether for new projects or upgrades, this connector stands as a testament to quality and reliability in electrical connectivity.
Designed for panel mount applications to ensure secure installation
Comprises a 9-position layout for efficient integration of power and signal connections
Constructed with high-quality materials for enhanced durability and reliability
Offers compatibility with size 20 and size 8 contacts to cater to diverse requirements
Facilitates crimp termination methods for secure and effective wiring connections
Operates effectively within a wide temperature range, making it suited for various environments
Solder process capability that meets high-temperature standards for flexible assembly options
Complies with major regulatory standards, ensuring safety and environmental consideration
Related links
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
