Molex 173107 7 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Flange

Subtotal (1 pack of 50 units)*

€261.83

(exc. VAT)

€322.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€261.83€5.237

*price indicative

RS Stock No.:
507-585
Distrelec Article No.:
304-56-105
Mfr. Part No.:
173107-0060
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Panel

Connector Gender

Female

Mounting Hardware

Flange

Housing Material

PBT

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Female

Maximum Operating Temperature

130°C

Standards/Approvals

IEC-62474, Low-Halogen, IPC 1752A, REACH SVHC, EU RoHS

Series

173107

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.84mm

COO (Country of Origin):
DE
The Molex FCT Mixed Layout D-Sub Connector is designed for superior performance in various applications. This product features a female connector configuration with a robust straight solder cup design, ensuring secure and reliable connections. Constructed with gold plating for optimal conductivity, the connector is equipped with a tin-plated Shell for added durability. Capable of handling a maximum of seven circuits, it accommodates up to five signal contacts, making it an Ideal choice for Compact layouts that demand efficiency without compromising on quality. Its green PBT insulation not only offers compatibility but also ensures adherence to stringent environmental compliance requirements, including EU RoHS directives. With a temperature range of -55°C to +130°C, this product is built to withstand diverse operating conditions, promising long-lasting performance.

Enhanced connector reliability through quality construction

Green insulation promotes environmental compliance

Versatile temperature range supports diverse applications

Straight solder cup design simplifies installation

Gold plating ensures high conductivity for excellent electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy