Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€13.70

(exc. VAT)

€16.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€13.70
10 +€12.59

*price indicative

RS Stock No.:
564-055
Mfr. Part No.:
DE014405
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

15

Product Type

D Sub Standard Connector

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Type D

Standard

Housing Material

Steel

Standards/Approvals

IEC 60807 (DIN 41652), MIL-C-24308

Series

DTS

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series

19 turn cermet trimmers

Low variation in contact resistance

IP 67 sealed

Related links