TE Connectivity CHAMP 050 36 Way Straight D-Sub Connector Female
- RS Stock No.:
- 480-606
- Distrelec Article No.:
- 304-49-287
- Mfr. Part No.:
- 1-5917738-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€186.83
(exc. VAT)
€229.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.83 | €6.228 |
*price indicative
- RS Stock No.:
- 480-606
- Distrelec Article No.:
- 304-49-287
- Mfr. Part No.:
- 1-5917738-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 36 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Series | CHAMP 050 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 36 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
Series CHAMP 050 | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector is designed for environments demanding reliability and durability. This innovative connector ensures efficient data transfer and outstanding connectivity for various applications, owing to its sophisticated design and superior engineering. Built to adhere to stringent compliance standards, it guarantees compatibility with various directives, making it suitable for global use. The compact design ensures easy integration into existing systems, while its robust construction withstands challenging conditions, offering peace of mind for users. Enhanced solder process capability further supports simplified assembly and increased production efficiency. Embrace the power of advanced connectivity with this exceptional product, ideal for both industrial and commercial designs.
Designed for optimal performance in demanding applications
Meets stringent compliance requirements for a wide range of industries
Compact form factor facilitates seamless integration into various systems
Robust construction ensures durability in challenging environments
Enhanced solder capability streamlines assembly processes
Related links
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female
- TE Connectivity CHAMP .050 26 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity, CHAMP .050 Series For Use With Flat Ribbon Cable
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity CHAMP 36 Way Right Angle Board with PCB Female
