HARTING D Sub 9 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

€381.37

(exc. VAT)

€469.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€381.37€3.814

*price indicative

RS Stock No.:
737-988
Mfr. Part No.:
09651637812
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports a wide range of applications

Male connector design ensures secure connections

D-Sub Shell size 1 fits standard mounting requirements

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Plated steel Shell enhances mechanical strength and protection

Nine contacts with a grounding pin improve signal integrity

Copper alloy contacts with noble metal over nickel plating ensure conductivity

Maximum operating temperature of 125 °C allows for versatile use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy