HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 741-308
- Mfr. Part No.:
- 09563515513
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
€1,475.20
(exc. VAT)
€1,814.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,475.20 | €14.752 |
*price indicative
- RS Stock No.:
- 741-308
- Mfr. Part No.:
- 09563515513
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 44 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 44 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD FE STR 44P S4_4-40 SCREW LOCK is a female connector designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 2 A, it ensures stable performance in various industrial environments.
Features & Benefits
Connector provides a secure Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 2 A supports various low-power applications
Female contact design ensures compatibility with standard male connectors
D-Sub Shell size 3 fits common mounting requirements in automation systems
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Steel Shell with nickel plating offers corrosion resistance
Operating temperature range of -40 °C to +85 °C suits diverse environments
Fixing flange with fitted screw lock ensures secure mounting on PCBs
Compliant with multiple standards including RoHS and UL 94 V-0 for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this be installed without specialist tools?
Yes, the connector can be installed using standard tools due to its screw lock design.
Related links
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Male
