HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 741-309
- Mfr. Part No.:
- 09563627812
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
€1,421.29
(exc. VAT)
€1,748.19
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,421.29 | €14.213 |
*price indicative
- RS Stock No.:
- 741-309
- Mfr. Part No.:
- 09563627812
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 44 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 44 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA RA 44P PL3_4-40 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector design ensures compatibility with standard interfaces in the automation industry
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Nickel-plated steel Shell enhances corrosion resistance
Noble metal over nickel plating on contacts ensures optimal conductivity
Operating temperature range of -40 °C to +85 °C accommodates diverse environments
PCB mount type with fixing flange simplifies installation
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for reliable connections
Applied in electrical distribution systems for efficient power management
Integrated into robotics and automated machinery for enhanced functionality
Can this connector be mated without tools?
This connector requires no special tools for mating, facilitating easy installation.
Related links
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 2 Way Angled PCB Connector, with Flange Male
