HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 50 units)*

€691.85

(exc. VAT)

€850.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€691.85€13.837

*price indicative

RS Stock No.:
741-536
Mfr. Part No.:
09664286701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D SUB SV MA IDC 37 AU2 with M3 Nut is a male D-sub connector designed for reliable data, signal, and service connections in automation applications. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2 A supports a wide range of applications

Male contact configuration provides secure connections in various setups

Size D-Sub 4 allows for Compact integration in tight spaces

Thermoplastic resin housing with glass-fibre filling enhances durability and thermal resistance

Plated steel Shell offers additional protection against mechanical stress

37 contacts enable versatile connectivity options for complex systems

Conductor cross-section of 0.09 to 0.13 mm² accommodates various wire sizes

Compliance with CECC 75301-802 and UL 1977 ensures reliability and safety standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Does this product meet UL or CE standards?


Yes, it complies with UL 1977 and CECC 75301-802 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy