HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (50 units, in bags of 50)*

€376.68

(exc. VAT)

€463.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€376.68€7.534

*price indicative

RS Stock No.:
743-673
Mfr. Part No.:
09654617711
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation applications

Wave soldering termination allows for efficient assembly and reliable connections

Rated current of 6.5 A supports a wide range of electrical loads

Male contact configuration ensures compatibility with female connectors

D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity

Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability

Plated steel Shell offers additional protection against environmental factors

Copper alloy contacts with noble metal over nickel plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and other compliance standards including China RoHS e and ELV Status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy