HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 745-451
- Mfr. Part No.:
- 09552566612741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€823.64
(exc. VAT)
€1,013.08
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €823.64 |
*price indicative
- RS Stock No.:
- 745-451
- Mfr. Part No.:
- 09552566612741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a robust construction with a rated current of 5 A, making it suitable for various applications requiring reliable connectivity.
Features & Benefits
Connector type designed for standard interfaces in automation, ensuring compatibility with industry requirements
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports various applications without overheating
Female connector gender allows for versatile integration in systems
D-Sub Shell size 2 provides a Compact solution for space-constrained environments
Housing MADE from liquid crystal polymer offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in high-heat applications
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with thread 4-40 UNC facilitates secure mounting on PCBs
Compliant with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission setups
What is the rated current for this product?
The rated current for this connector is 5 A.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Related links
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
