HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 50 units)*

€176.36

(exc. VAT)

€216.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€176.36€3.527

*price indicative

RS Stock No.:
744-908
Mfr. Part No.:
09682537611
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D SUB MA FE 15P "US" PL3 with ground clip is a female D Sub connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

U.S. footprint design allows for easy integration into existing systems

Wave soldering termination provides secure and efficient connections

Rated current of 6.5 A supports a wide range of applications

Female contact configuration facilitates straightforward connectivity

D-Sub Shell size 2 optimises space utilisation in Compact setups

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Shell constructed from plated steel offers additional protection

Contacts MADE from copper alloy with noble metal over nickel ensure reliable conductivity

Operating temperature range from -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy