HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female

Subtotal (1 bag of 50 units)*

€1,225.06

(exc. VAT)

€1,506.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€1,225.06€24.501

*price indicative

RS Stock No.:
746-887
Mfr. Part No.:
09693009104
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

D Sub Standard Connector

Orientation

Angled

Current

20A

Mount Type

PCB

Connector Gender

Female

Mounting Hardware

Flange

Housing Material

Resin

Minimum Operating Temperature

-55.00°C

Termination Type

Solder

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Gold or Tin over Nickel

Series

D Sub

COO (Country of Origin):
DE
The HARTING D Sub Connector is a robust female connector designed for PCB mounting, featuring a mixed contact layout of 5W5. It offers reliable connectivity with a maximum current rating of 20 A, making it suitable for various industrial applications.

Features & Benefits


Connector designed for PCB mounting ensures secure installation

Wave soldering termination provides reliable electrical connections

Female gender allows for versatile integration in systems

Constructed from thermoplastic resin and glass-fibre filled material for durability

Steel Shell with tin plating enhances mechanical strength

Gold plated mating side ensures optimal conductivity

Operating temperature range from -55 °C to 125 °C supports diverse environments

Fixing flange with thread 4-40 UNC simplifies mounting

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires PCB mounting with a fixing flange.

Related links