ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- RS Stock No.:
- 761-776
- Mfr. Part No.:
- MDM-15SH003P
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€251.45
(exc. VAT)
€309.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.45 |
*price indicative
- RS Stock No.:
- 761-776
- Mfr. Part No.:
- MDM-15SH003P
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Type | Crimp | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Series | MDM Micro D | |
| Contact Plating | Cadmium | |
| Contact Material | Copper Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Type Crimp | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Series MDM Micro D | ||
Contact Plating Cadmium | ||
Contact Material Copper Alloy Gold Plated | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon receptacle connector is designed for robust electrical connections in micro applications. It combines Durable materials and precise engineering to ensure reliability in various operating conditions.
Contact quantity of 15 ensures reliable connectivity
Gold plated copper alloy contacts provide superior conductivity
Operates in a wide temperature range of -55°C to +125°C
Related links
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 31 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 25 Way Vertical Cable Connector Female
