ITT Cannon MDM Micro D 25 Way Vertical Cable Connector Female
- RS Stock No.:
- 761-760
- Mfr. Part No.:
- MDM-25PCBRP
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€455.70
(exc. VAT)
€560.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.70 |
*price indicative
- RS Stock No.:
- 761-760
- Mfr. Part No.:
- MDM-25PCBRP
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Type | Crimp | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Termination Type | PC Tail Termination | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Cadmium | |
| Series | MDM Micro D | |
| Contact Material | Copper Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Type Crimp | ||
Housing Material Metal | ||
Voltage 600V | ||
Termination Type PC Tail Termination | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Cadmium | ||
Series MDM Micro D | ||
Contact Material Copper Alloy Gold Plated | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon Connector is a high-performance micro-D subminiature plug is designed for high-density printed circuit board applications. It features twenty five positions in a Compact layout with 90 degree right angle terminals for space-efficient mounting.
Twenty five pin contact arrangement for high density signal routing
Right angle PCB mounting style with 90 degree Terminal orientation
Durable aluminium alloy Shell with electroless nickel plating
Related links
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 31 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
