ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female

Image representative of range

Subtotal (1 unit)*

€179.23

(exc. VAT)

€220.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.23

*price indicative

RS Stock No.:
761-767
Mfr. Part No.:
MDM-9PH003L
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Connector

Number of Contacts

9

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Contact Type

Crimp

Housing Material

Metal

Voltage

600V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Material

Copper Alloy Gold Plated

Series

MDM Micro D

Contact Plating

Cadmium

Non Compliant

COO (Country of Origin):
MX
The ITT Cannon connector is designed for robust electrical connectivity, Ideal for applications requiring a dependable plug-in solution with multiple contact configurations.

Offers 9 contacts for versatile configurations

Constructed with gold plated copper alloy for superior conductivity

Features a metal Shell for enhanced durability

Resistant to moisture with insulator resistance exceeding 100 megohms

Operates effectively across a temperature range of -55°C to +125°C

Durability is assured with 500 mating cycles at 500 cycles per hour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy