ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- RS Stock No.:
- 761-771
- Mfr. Part No.:
- MDM-9SCBRP
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€263.26
(exc. VAT)
€323.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.26 |
*price indicative
- RS Stock No.:
- 761-771
- Mfr. Part No.:
- MDM-9SCBRP
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Contact Type | Crimp | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PC Tail Termination | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Series | MDM Micro D | |
| Contact Material | Copper Alloy Gold Plated | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Contact Type Crimp | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PC Tail Termination | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Series MDM Micro D | ||
Contact Material Copper Alloy Gold Plated | ||
Contact Plating Cadmium | ||
Non Compliant
The ITT Cannon receptacle is designed for reliable micro connections within various electronic applications, providing a robust solution for securing multiple contacts in a Compact form factor.
Contact Quantity: 9, ensuring dependable connections
Gold plated copper alloy contacts deliver enhanced conductivity
Right angle narrow profile PCB termination type optimises space
Related links
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 25 Way Vertical Cable Connector Female
- ITT Cannon MDM Micro D 31 Way Straight Cable Connector Female
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
