Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 785-638
- Mfr. Part No.:
- D09P13A4PA00LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 200 units)*
€247.16
(exc. VAT)
€304.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €247.16 | €1.236 |
*price indicative
- RS Stock No.:
- 785-638
- Mfr. Part No.:
- D09P13A4PA00LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | D09P | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series D09P | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Sub Standard Board Mount Connector is a robust and reliable I/O connector is designed for various applications, including telecommunications and industrial use. Its versatility and compliance with industry standards make it suitable for harsh environments.
Offers a D-shaped Shell design for effective polarization
Built to meet DIN 41652 and MIL-C-24308 dimensional standards, ensuring compatibility
Available in various mounting options, supporting diverse PCB requirements
Lead-free and RoHS compliant, promoting environmental safety
Provides standard and high-performance contact classes for durability
Related links
- Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DA15 15 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
