Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- RS Stock No.:
- 785-753
- Mfr. Part No.:
- DDO50S565MTLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 20 units)*
€359.84
(exc. VAT)
€442.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €359.84 | €17.992 |
*price indicative
- RS Stock No.:
- 785-753
- Mfr. Part No.:
- DDO50S565MTLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | D | |
| Housing Material | TPE | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | DDO | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size D | ||
Housing Material TPE | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series DDO | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a VITAL electronic component is designed for seamless connectivity in various applications, ensuring reliable performance across different environments.
Constructed with robust materials for enhanced durability
Designed for high-performance connectivity in diverse conditions
Compatible with various systems to Streamline integration
Features printed date information for traceability and compliance
Related links
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DA15 15 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- Deltron Connectors DTS 50 Way Right Angle PCB D-Sub Connector, with Screw Male
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
