Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- RS Stock No.:
- 785-639
- Mfr. Part No.:
- D09P24A4GX00LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 200 units)*
€515.27
(exc. VAT)
€633.78
(inc. VAT)
New product - Preorder today
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €515.27 | €2.576 |
*price indicative
- RS Stock No.:
- 785-639
- Mfr. Part No.:
- D09P24A4GX00LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector Gender | Male | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Board | ||
Connector Gender Male | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Sub Standard Board Mount Connector is an essential component for robust and reliable connectivity solutions. is designed for diverse applications, it excels in delivering excellent performance and durability.
Supports different PCB mounting requirements with its D-shaped Shell design
RoHS compliant and lead-free, ensuring adherence to health and safety regulations
Available in angled and straight versions for flexible installation options
Durability rating of 500 mating/unmating cycles enhances long-term reliability
Related links
- Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- Amphenol ICC 9 Way Horizontal D-Sub Connector Male
- Amphenol ICC Delta D 15 Way Straight Board D-Sub Connector, with Screw Male
- Amphenol ICC 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw
- Amphenol ICC DC 37 Way Straight Board D-Sub Connector Female
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- Amphenol ICC D 15 Way Straight Board Connector, with Screw Male
