Amphenol ICC DC 37 Way Straight Board D-Sub Connector Female
- RS Stock No.:
- 785-750
- Mfr. Part No.:
- DC37S065TLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 50 units)*
€314.20
(exc. VAT)
€386.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €314.20 | €6.284 |
*price indicative
- RS Stock No.:
- 785-750
- Mfr. Part No.:
- DC37S065TLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector Gender | Female | |
| D-Sub Shell Size | C | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | DC | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Board | ||
Connector Gender Female | ||
D-Sub Shell Size C | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series DC | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Sub Standard Board Mount Connector is a robust and reliable connector is designed for applications. It ensures secure connections in diverse environments, making it a popular choice for telecommunications and data applications.
Rugged design ensures durability in harsh environments
Complies with DIN 41652 and MIL-C-24308 standards for interoperability
Available in both straight and angled configurations for versatile mounting
Lead-free and RoHS compliant, meeting health and safety requirements
Interchangeable with other manufacturers, providing design flexibility
Related links
- Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- Amphenol ICC Delta D 15 Way Straight Board D-Sub Connector, with Screw Male
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- Amphenol ICC D 15 Way Straight Board Connector, with Screw Male
- Amphenol ICC Delta D 25 Way Right Angle Board D-Sub Connector Female
- Amphenol ICC D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC DW 3 Way Right Angle Board D-Sub Connector Male
