Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- RS Stock No.:
- 786-948
- Mfr. Part No.:
- D37P33E4GV00LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 100 units)*
€316.30
(exc. VAT)
€389.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €316.30 | €3.163 |
*price indicative
- RS Stock No.:
- 786-948
- Mfr. Part No.:
- D37P33E4GV00LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector Gender | Male | |
| D-Sub Shell Size | C | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | Delta D | |
| Contact Plating | Nickel over Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Board | ||
Connector Gender Male | ||
D-Sub Shell Size C | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series Delta D | ||
Contact Plating Nickel over Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a robust D-Sub standard board mount connector is designed for versatile applications in telecommunications and data transfer. It features a Durable construction ensuring reliable performance in various environments.
Rugged design for reliable I/O connectivity
Supports multiple PCB mounting options for flexibility
Compliant with DIN 41652 and MIL-C-24308 standards for interchangeability
Lead-free and RoHS compliant, meeting health and safety regulations
Related links
- Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- Amphenol ICC Delta D 15 Way Straight Board D-Sub Connector, with Screw Male
- Amphenol ICC DC 37 Way Straight Board D-Sub Connector Female
- Amphenol ICC Delta D 25 Way Right Angle Board D-Sub Connector Female
- Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket with M3 Inserts
- Amphenol ICC Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
