Amphenol ICC DAM 15 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 785-747
- Mfr. Part No.:
- DAM15P300
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 20 units)*
€361.12
(exc. VAT)
€444.18
(inc. VAT)
New product - Preorder today
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €361.12 | €18.056 |
*price indicative
- RS Stock No.:
- 785-747
- Mfr. Part No.:
- DAM15P300
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | A | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | DAM | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size A | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series DAM | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol ICC D-Subminiature connector is engineered to deliver reliable performance in military and aerospace applications, is designed for high endurance and extreme environments. Its versatility ensures secure connections in varied configurations.
Military grade machined contacts support high-performance applications
Available with solder bucket and straight solder spill terminations for flexible installation
Cadmium plated shells offer durability and corrosion resistance
Various PCB and panel mounting accessory options enhance usability
Related links
- Amphenol ICC LD 15 Way Straight PCB D-Sub Connector Male
- Amphenol ICC LD 9 Way Straight PCB D-Sub Connector Male
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DBP 25 Way Straight PCB D-Sub Connector Female
- Amphenol ICC DA15 15 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions D 15 Way Straight PCB D-Sub Connector Female
- RND RND 205 15 Way Straight PCB D-Sub Connector Male
- ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male
