Amphenol ICC LD 15 Way Straight PCB D-Sub Connector Male

Image representative of range

Subtotal (1 tray of 200 units)*

€423.11

(exc. VAT)

€520.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€423.11€2.116

*price indicative

RS Stock No.:
785-783
Mfr. Part No.:
LD15P24A4GV00LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

D-Sub Shell Size

A

Housing Material

Thermoplastic

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

Series

LD

COO (Country of Origin):
IN
The Amphenol ICC D-Sub Standard Board Mount Connector is a robust and reliable interconnect solution is designed for a variety of applications across multiple sectors, including telecommunications, instrumentation, and military use.

Offers a D-shaped Shell design for effective polarisation

Meets DIN 41652 and MIL-C-24308 standards for interchangeability

Available in straight and angled versions to accommodate diverse PCB mounting needs

Lead-free and RoHS compliant to ensure environmental safety

Provides various PCB and panel mounting accessory options for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy