TE Connectivity AMPLIMITE 44 Way Straight Panel Connector Male

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-485
Mfr. Part No.:
1-2221860-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

44

Current

5A

Orientation

Straight

Mount Type

Panel

Connector Gender

Male

Connector Type D

D-Shaped

D-Sub Shell Size

3

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-24308

Series

AMPLIMITE

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Size

22

Non Compliant

COO (Country of Origin):
US
The TE Connectivity D Subminiature connector is designed for reliable performance in harsh environments, providing IP67 level ingress protection to withstand liquids and dust while ensuring optimal electrical connections.

IP67 rated for water and dust ingress protection

Includes environmentally sealed features for durability

Utilises grommet and interfacial Seals for enhanced sealing

Available in a high-density configuration with 44 contacts

Constructed with cadmium-plated steel Shell for strength

Temperature range accommodates –55°C to +125°C

Supplied with rear-release crimp contacts for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy