TE Connectivity CHAMP 40 Way Vertical Board D-Sub Connector, with Solder Female
- RS Stock No.:
- 787-399
- Mfr. Part No.:
- 2129261-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€2,211.48
(exc. VAT)
€2,720.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,211.48 | €7.372 |
*price indicative
- RS Stock No.:
- 787-399
- Mfr. Part No.:
- 2129261-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | D-Sub Connector | |
| Current | 500mA | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Solder | |
| Housing Material | TPE | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | CHAMP | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type D-Sub Connector | ||
Current 500mA | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Solder | ||
Housing Material TPE | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series CHAMP | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed as a cradle plug for seamless connection within docking systems, facilitating High speed data transfer and robust connectivity solutions.
Features a 0.6mm centerline for Compact configurations
Designed for vertical cradle mounting, enhancing installation flexibility
Constructed with 15μ gold and tin finish for superior durability
Compatible with multiple mating parts to ensure versatility and reliability
Related links
- TE Connectivity CHAMP 40 Way Right Angle Board D-Sub Connector, with Solder Female
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 64 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Vertical 2.16 mm Pitch Board D-Sub Connector, with Board Lock Female
