TE Connectivity CHAMP 40 Way Right Angle Board D-Sub Connector, with Solder Female
- RS Stock No.:
- 787-398
- Mfr. Part No.:
- 2129260-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 600 units)*
€3,007.06
(exc. VAT)
€3,698.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,007.06 | €5.012 |
*price indicative
- RS Stock No.:
- 787-398
- Mfr. Part No.:
- 2129260-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Solder | |
| Housing Material | TPE | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | CHAMP | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 500mA | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Solder | ||
Housing Material TPE | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series CHAMP | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle without screwlock is designed for High speed docking applications, ensuring reliable connectivity for various electronic devices while maintaining a Compact form factor suitable for modern designs.
2-row through-hole mounting style enhances durability
Compact design ensures space efficiency in device integration
15μ gold and tin finish improves solderability and longevity
Compatible with multiple mating parts for versatile applications
Right-angle orientation simplifies layout in tight spaces
Related links
- TE Connectivity CHAMP 40 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
- TE Connectivity CHAMP 36 Way Right Angle Board with PCB Female
- TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female
- TE Connectivity CHAMP Series Right Angle Board Receptacle 3 Row, 600 μm Pitch Surface Mount
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Champ 64 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Male
