TE Connectivity AMPLIMITE 25 Way Vertical Board Connector, with Solder Female
- RS Stock No.:
- 787-876
- Mfr. Part No.:
- 1-5745967-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€287.23
(exc. VAT)
€353.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €287.23 | €9.574 |
*price indicative
- RS Stock No.:
- 787-876
- Mfr. Part No.:
- 1-5745967-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Solder | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polyester | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Solder | ||
D-Sub Shell Size 3 | ||
Housing Material Polyester | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle delivers reliable connectivity solutions through its robust construction and compatibility with standard mounting holes. This product ensures secure connections in various applications, prioritising performance and durability.
Designed for .093 minimum thick PC boards, ensuring reliable electrical connections
Made from 94V-0 rated thermoplastic, providing flame resistance and durability
Utilises a comprehensive range of contact platings for enhanced conductivity
Equipped with 4-40 threaded inserts and female screwlocks for ease of installation
Related links
- TE Connectivity AMPLIMITE 25 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 1-574 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Board Connector Threaded Insert Female
