FCT from Molex 173113 15 Way Straight PCB D-Sub Connector, with Flange Male
- RS Stock No.:
- 788-134
- Mfr. Part No.:
- 173113-0078
- Manufacturer:
- FCT from Molex
Subtotal (1 box of 100 units)*
€431.71
(exc. VAT)
€531.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €431.71 | €4.317 |
*price indicative
- RS Stock No.:
- 788-134
- Mfr. Part No.:
- 173113-0078
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | High Density | |
| Mounting Hardware | Flange | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 173113 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D High Density | ||
Mounting Hardware Flange | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 173113 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The FCT from Molex FCT High-Density D-Sub Connector is a premium Molex 173113 series component is engineered for space-saving signal transmission. This DE Shell size plug ensures reliable performance within Compact electronic assemblies requiring robust connectivity.
15 precision contacts for high-density layouts
Solder termination for secure electrical bonds
Panel or through hole mounting versatility
Straight orientation simplifies PCB integration
Related links
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Male
- FCT from Molex 173113 15 Way Horizontal Panel D-Sub Connector Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Female
- FCT from Molex 17310 15 Way Straight PCB D-Sub Connector Female
