FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female

Subtotal (1 tray of 50 units)*

€107.50

(exc. VAT)

€132.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€2.15€107.50

*price indicative

RS Stock No.:
207-5802
Mfr. Part No.:
CT09-15S7 / 1731130073
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL94-0, RoHS

Contact Plating

Nickel

Series

173113

Pitch

1.98mm

COO (Country of Origin):
TW
The FCT mixed layout D-sub connector housing which has steel shell and PBT resin material. It is used with FCT coaxial, high power, high voltage or pneumatic contacts.

IP rating IP20

Operating temperature-55° to +105°C

Non waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy