FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 285-7905
- Distrelec Article No.:
- 301-64-400
- Mfr. Part No.:
- CT09-15P7 / 1731130002
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€2.63
(exc. VAT)
€3.23
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 04 December 2026
- Plus 200 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.63 |
*price indicative
- RS Stock No.:
- 285-7905
- Distrelec Article No.:
- 301-64-400
- Mfr. Part No.:
- CT09-15P7 / 1731130002
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | DE-15 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 173113 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D DE-15 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 173113 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
The FCT High-Density D-Sub Crimp Housing is a male connector with 15 circuits, designed for various electronic applications. It is a versatile and reliable connector suitable for use in multiple settings.
High-density male D-Sub connector with 15 circuits for efficient connectivity
Crimp housing made from durable PBT resin for long-lasting performance
Nickel-plated shell for enhanced conductivity and corrosion resistance
Straight orientation and flange panel mount method for easy installation
Suitable for use with wire sizes AWG 22, 24, 26, 28 for flexibility in applications
Related links
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
