Amphenol ICC Dubox 5 Way Vertical Through Hole Receptacles Female
- RS Stock No.:
- 795-946
- Mfr. Part No.:
- 76341-305LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 300 units)*
€339.31
(exc. VAT)
€417.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €339.31 | €1.131 |
*price indicative
- RS Stock No.:
- 795-946
- Mfr. Part No.:
- 76341-305LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 5 | |
| Product Type | Receptacles | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | Dubox | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 5 | ||
Product Type Receptacles | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series Dubox | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector provides reliable electrical connections for demanding environments, ensuring robust performance in various applications and offering compatibility with paired systems for optimal functionality.
Manufactured with high-quality materials for durability
Designed for high-performance reliability in critical applications
Offers excellent resistance against environmental factors
Facilitates easy installation with user-friendly design
Related links
- Amphenol ICC Dubox 12 Way Vertical Through Hole Receptacles Female
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox 26 Way Vertical Through Hole Connector
- Amphenol ICC Dubox 36 Way Vertical Through Hole Connector
- Amphenol ICC Vertical Female 32 Way
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
