Amphenol ICC Dubox 26 Way Vertical Through Hole Connector
- RS Stock No.:
- 795-954
- Mfr. Part No.:
- 76342-313LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
€297.43
(exc. VAT)
€365.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €297.43 | €2.974 |
*price indicative
- RS Stock No.:
- 795-954
- Mfr. Part No.:
- 76342-313LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 26 | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | Dubox | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 26 | ||
Product Type Connector | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series Dubox | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector is designed for robust connectivity in demanding environments. This high-performance component ensures reliable connections while maintaining exceptional durability, making it Ideal for a variety of industrial applications.
Constructed to withstand challenging conditions with enhanced durability
Designed to provide reliable electrical connections for improved performance
Features a robust design that caters to industrial usage requirements
Allows for efficient and secure mounting options in various setups
Related links
- Amphenol ICC Dubox 36 Way Vertical Through Hole Connector
- Amphenol ICC Dubox 12 Way Vertical Through Hole Receptacles Female
- Amphenol ICC Dubox 5 Way Vertical Through Hole Receptacles Female
- Amphenol ICC 75915 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Vertical Female 32 Way
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
