Amphenol ICC Dubox 12 Way Vertical Through Hole Receptacles Female

Image representative of range

Subtotal (1 tube of 200 units)*

€226.22

(exc. VAT)

€278.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€226.22€1.131

*price indicative

RS Stock No.:
795-948
Mfr. Part No.:
76341-312LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

12

Product Type

Receptacles

Orientation

Vertical

Mount Type

Through Hole

Connector Gender

Female

Housing Material

Glass Filled Thermoplastic

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

RoHS

Series

Dubox

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
FR
The Amphenol ICC Connector is designed for robust connectivity solutions in demanding applications. It offers reliable performance to ensure seamless data and power transmission for a range of industrial uses.

Constructed for high durability to withstand harsh environmental conditions

Designed with superior contact retention for improved connection reliability

Incorporates a secure locking mechanism to prevent accidental disconnection

Features multiple configurations to accommodate various circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy