RND HD D-Sub 26 Way Straight Panel Mount D-Sub Connector Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-003
Mfr. Part No.:
RND 205-00998
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

26

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Male

D-Sub Shell Size

DA

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Series

HD D-Sub

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The RND connector is designed for reliable solder connections in HD D-Sub applications. It accommodates various dimensions, providing versatile options for connection within electronic systems.

Current rating of 3A ensures robust performance in your applications

Contact resistance is a maximum of 25mOhm, guaranteeing efficient connectivity

It boasts insulation resistance of 500MOhm at DC 500V, enhancing safety

With dielectric withstanding voltage of 1000VAC, it offers superior durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy