TE Connectivity CHAMP 36 Way Right Angle Board, Panel Mount D-Sub Connector, with PCB Female
- RS Stock No.:
- 814-602
- Mfr. Part No.:
- 5555119-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€386.71
(exc. VAT)
€475.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €386.71 | €19.336 |
*price indicative
- RS Stock No.:
- 814-602
- Mfr. Part No.:
- 5555119-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 36 | |
| Product Type | D-Sub Connector | |
| Current | 3.5A | |
| Orientation | Right Angle | |
| Mount Type | Board, Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | PCB | |
| Housing Material | TPE | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH SVHC | |
| Series | CHAMP | |
| Contact Plating | Gold, Nickel over Copper, Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 36 | ||
Product Type D-Sub Connector | ||
Current 3.5A | ||
Orientation Right Angle | ||
Mount Type Board, Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware PCB | ||
Housing Material TPE | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals REACH SVHC | ||
Series CHAMP | ||
Contact Plating Gold, Nickel over Copper, Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY D-Shaped Connector is a high-performance receptacle designed for cable-to-board applications, ensuring robust connectivity with a standardised mounting type suitable for both panel and board configurations.
Features 36 positions with right-angle PCB mount orientation for optimal space utilisation
Constructed with Durable thermoplastic housing and nickel over copper shield plating for reliable connectivity
Supports a maximum contact current rating of 3.5 A, suitable for signal applications
Offers a recommended panel and PCB thickness of 1.57 mm for enhanced durability
Related links
- TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female
- TE Connectivity Champ 36 Way Vertical Panel Mount D-Sub Connector Male
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity CHAMP 40 Way Right Angle Board D-Sub Connector, with Solder Female
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
