Molex 173110 25 Way Right Angle Panel Mount D Sub Standard Connector Female
- RS Stock No.:
- 814-799
- Mfr. Part No.:
- 173110-0033
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€433.51
(exc. VAT)
€533.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €433.51 | €43.351 |
*price indicative
- RS Stock No.:
- 814-799
- Mfr. Part No.:
- 173110-0033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Rohs | |
| Contact Material | Copper Alloy | |
| Series | 173110 | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
D-Sub Shell Size DS-3 | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Rohs | ||
Contact Material Copper Alloy | ||
Series 173110 | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CZ
The Molex waterproof D-Sub connector is designed for reliable connectivity in demanding environments, featuring a female, straight configuration suitable for PCB through-hole applications. Its robust design ensures durability and performance under various conditions.
IP67 rating ensures protection against dust and water ingress
Constructed with a PBT resin and brass Shell for enhanced durability
Supports a maximum current of 7.5A per contact for efficient power transmission
Offers a minimum mating cycle durability of 500 for long-lasting performance
Related links
- Molex 173110 25 Way Straight Panel Mount D Sub Standard Connector Male
- FCT from Molex 173110 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- Molex 173110 9 Way Right Angle Rear Panel D Sub Standard Connector Female
- Molex 83614 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- Molex 173109 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- Molex 173109 15 Way Right Angle Panel Mount D Sub Standard Connector Female
- TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
