Molex 173109 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- RS Stock No.:
- 814-798
- Mfr. Part No.:
- 173109-1928
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€268.81
(exc. VAT)
€330.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €268.81 | €5.376 |
*price indicative
- RS Stock No.:
- 814-798
- Mfr. Part No.:
- 173109-1928
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 25 | |
| Product Type | D Sub Standard Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D Connector | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Contact Material | Copper Alloy | |
| Series | 173109 | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 25 | ||
Product Type D Sub Standard Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D Connector | ||
D-Sub Shell Size DS-3 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Contact Material Copper Alloy | ||
Series 173109 | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- DE
The Molex D-Sub Connector is a standard-density, male connector designed for PCB through-hole applications, offering robust connectivity in a Compact right-angle configuration and ensuring reliable performance across a range of uses.
Ideal for FCT D-Sub connectivity with 25 circuits
Constructed for a maximum of 500 mating cycles for durability
Natural resin offers reliable insulation and mechanical protection
Right-angle orientation aids in space-saving design
Temperature range of -55° to +150°C ensures versatility in harsh environments
Gold over palladium nickel plating enhances conductivity and corrosion resistance
Related links
- FCT from Molex 173109 25 Way Straight PCB D-Sub Connector Male
- Molex 173109 25 Way Vertical Rear Panel D Sub Standard Connector Female
- Molex 173109 15 Way Right Angle Panel Mount D Sub Standard Connector Female
- Molex 83614 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- Molex 173110 25 Way Right Angle Panel Mount D Sub Standard Connector Female
- FCT from Molex 17310 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
