Molex 173110 25 Way Straight Panel Mount D Sub Standard Connector Male
- RS Stock No.:
- 814-800
- Mfr. Part No.:
- 173110-0038
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-800
- Mfr. Part No.:
- 173110-0038
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D Connector | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Series | 173110 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | 20 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D Connector | ||
D-Sub Shell Size DS-3 | ||
Housing Material PBT | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Series 173110 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size 20 AWG | ||
- COO (Country of Origin):
- CZ
The Molex waterproof D-Sub connector is designed for reliability in various environments, featuring a straight male design with solder cup terminations for secure electrical connections and optimal performance in difficult conditions.
IP67 rating ensures superior waterproof and dustproof protection
Durable construction supports a minimum of 500 mating cycles
Copper alloy contacts with gold over nickel phosphorus plating enhance conductivity
Ideal for 20 AWG wire size and supports a maximum current of 7.5A
Related links
- Molex 173110 25 Way Right Angle Panel Mount D Sub Standard Connector Female
- FCT from Molex 173110 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- Molex 83614 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- Molex 173109 25 Way Right Angle Panel Mount D Sub Standard Connector Male
- FCT from Molex 17311 15 Way Right Angle PCB D-Sub Connector Male
- Encitech Connectors DB 25 Way D Sub Standard Connector Male
