HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female

Image representative of range

Subtotal (1 reel of 140 units)*

€1,576.42

(exc. VAT)

€1,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,576.42€11.26

*price indicative

RS Stock No.:
917-872
Mfr. Part No.:
09553567611741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
VN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector designed for data and signal transmission enhances communication reliability

Reflow soldering termination (SMT) simplifies installation and improves assembly efficiency

Rated current of 5 A supports a wide range of applications

Female connector type ensures compatibility with standard male connectors

D-Sub Shell size 3 provides a Compact solution for space-constrained environments

Housing MADE from liquid crystal polymer offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in high-heat applications

Minimum operating temperature of -55 °C allows use in extreme conditions

Fixing flange with thread M3 facilitates secure mounting on PCBs

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission applications

Applied in electrical distribution systems for secure connections

Integrated into electronics and PCB for Compact designs

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC circuits.

Can this connector be mated without tools?


This connector requires no special tools for mating, ensuring ease of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy