ASSMANN WSW A-DSF 25 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Male
- RS Stock No.:
- 113-5926
- Mfr. Part No.:
- A-DSF 25LPIII/FP
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 96 more to save 15%
View bulk pricing optionsSubtotal (1 tray of 48 units)*
€139.06
(exc. VAT)
€171.02
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 28 January 2027
- Plus 240 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 48 - 48 | €2.897 | €139.06 | - |
| 96 - 96 | €2.462 | €118.18 | 15% |
| 144 - 240 | €2.173 | €104.30 | 24% |
| 288 - 960 | €1.883 | €90.38 | 35% |
| 1008 + | €1.738 | €83.42 | 40% |
*price indicative
- RS Stock No.:
- 113-5926
- Mfr. Part No.:
- A-DSF 25LPIII/FP
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | PCB | |
| D-Sub Shell Size | 15 | |
| Housing Material | Plastic | |
| Voltage | 500V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94V-0, DIN 41652. | |
| Series | A-DSF | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware PCB | ||
D-Sub Shell Size 15 | ||
Housing Material Plastic | ||
Voltage 500V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94V-0, DIN 41652. | ||
Series A-DSF | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
Related links
- ASSMANN WSW A-DSF 25 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Male
- ASSMANN WSW A-DFF 25 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DSF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector
- ASSMANN WSW A-DFF 9 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector, with PCB Female
- ASSMANN WSW A-DFF 15 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DFF 37 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW A-DF 25 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector
