ASSMANN WSW A-HDF 15 Way Straight Through Hole D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save €5.00

View bulk pricing options

Subtotal (1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 25 November 2026
  • Plus 450 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.06-
25 - 49€0.86€5.00
50 - 99€0.83€11.50
100 - 199€0.80€26.00
200 +€0.74€64.00

*price indicative

Packaging Options:
RS Stock No.:
674-0969
Mfr. Part No.:
A-HDF 15 PP/Z
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

15

Current

1A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

High Density D-Sub

D-Sub Shell Size

DF-15

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Brass

Series

A-HDF

Straight High Density PCB Mount


Assmann HIgh Density


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy