ASSMANN WSW A-HDS 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male

Get a bulk buy discount

Add 100 more to save 15%

View bulk pricing options

Subtotal (1 tray of 50 units)*

€140.65

(exc. VAT)

€173.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50€2.813€140.65-
100 - 200€2.391€119.5515%
250 - 450€2.217€110.8521%
500 - 950€2.158€107.9023%
1000 +€2.103€105.1525%

*price indicative

RS Stock No.:
113-5937
Mfr. Part No.:
A-HDS 44 A-KG/T
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

D-Sub Connector

Number of Contacts

44

Orientation

Right Angle

Current

3A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DS-44

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

Series

A-HDS

Pitch

2.29mm

COO (Country of Origin):
CN

Right Angle High Density PCB D-Sub Connector


Assmann HIgh Density


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy